Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316769-1
Order Code3399150
Product RangePower Double Lock
828 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.262 |
| 100+ | €0.198 |
| 500+ | €0.176 |
| 1000+ | €0.160 |
| 2500+ | €0.147 |
| 5000+ | €0.144 |
Price for:Each
Minimum: 10
Multiple: 10
€2.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No316769-1
Order Code3399150
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP 177914, 177915 Socket & 177916, 177917 Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Power Double Lock
No. of Positions
1Ways
For Use With
AMP 177914, 177915 Socket & 177916, 177917 Pin Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001