Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282190-1
Order Code3134619
Product RangeTimer Connector System
Technical Datasheet
821 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.340 | 
| 10+ | €1.900 | 
| 100+ | €1.620 | 
| 250+ | €1.610 | 
| 500+ | €1.600 | 
| 1000+ | €1.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282190-1
Order Code3134619
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
No. of Positions2Ways
For Use WithAMP Timer Connector System Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP54K
Voltage Rating24VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Timer Connector System
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
24VDC
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP Timer Connector System Series Socket Contacts
IP Rating
IP54K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005