Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280755-4
Order Code1652628
Product RangeFASTON
Also Known AsFF 375 REC 6-10MM2 TPPB
Technical Datasheet
2 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.595 |
10+ | €0.521 |
25+ | €0.431 |
100+ | €0.387 |
1000+ | €0.357 |
Price for:Each
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280755-4
Order Code1652628
Product RangeFASTON
Also Known AsFF 375 REC 6-10MM2 TPPB
Technical Datasheet
Product RangeFASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric9.53mm x 1.22mm
Tab Size - Imperial0.375" x 0.048"
Wire Size AWG Min10AWG
Wire Size AWG Max7AWG
Insulator Colour-
Conductor Area CSA10mm²
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280755-4 is a female Disconnect Terminal made of phosphor bronze with tin plated finish. This straight quick disconnect terminal features F-crimp termination and accepts 10 to 7AWG wire.
- 250V Maximum voltage
- UL94V-2 Flammability rating
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FASTON
Tab Size - Metric
9.53mm x 1.22mm
Wire Size AWG Min
10AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.375" x 0.048"
Wire Size AWG Max
7AWG
Conductor Area CSA
10mm²
Terminal Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002481