Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2377780-1
Order Code4012993
Product RangeMCP 1.5K Series
Technical Datasheet
538 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.570 |
| 10+ | €5.070 |
| 100+ | €4.320 |
| 250+ | €3.980 |
| 500+ | €3.780 |
| 1000+ | €3.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2377780-1
Order Code4012993
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
No. of Positions36Ways
For Use WithAMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
36Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
36V
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01736
Product traceability