Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366066-1
Order Code4012989
Product RangeMCON 1.2LL Series
Technical Datasheet
2,802 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.460 |
| 10+ | €2.950 |
| 100+ | €2.510 |
| 250+ | €2.310 |
| 500+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2366066-1
Order Code4012989
Product RangeMCON 1.2LL Series
Technical Datasheet
Product RangeMCON 1.2LL Series
Gender-
No. of Positions48Ways
For Use WithAMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
48Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24V
SVHC
No SVHC (25-Jun-2025)
Gender
-
For Use With
AMP MCON 1.2LL Series 1418760-1, 5-1418760-1 & 1418762-1 Tab Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
Product traceability