Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215079-8
Order Code1773005
Product RangeMicro-MaTch
2,864 In Stock
2,500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.850 | 
| 62+ | €0.628 | 
| 187+ | €0.519 | 
| 500+ | €0.458 | 
| 1250+ | €0.429 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215079-8
Order Code1773005
Product RangeMicro-MaTch
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 215079-8 is a 8-position 2-row top-entry vertical Female-on-Board Connector with tin-plated phosphor bronze contacts and a red glass-filled polyester housing. This shrouded connector version incorporates the patented Micro-MaTch contact spring system and is designed to be soldered onto PC boards with a nominal thickness of 1.6mm. The solder legs are indented, providing firm retention of the connector before and during the soldering operations.
- Kink PCB mount retention
- 100VAC Operating voltage
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
8Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458