Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-2
Order Code3399241
Product RangePOWERBAND
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€8,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213841-2
Order Code3399241
Product RangePOWERBAND
Product RangePOWERBAND
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
POWERBAND
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
10AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001