Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
435 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
10+ | €10.270 |
25+ | €9.380 |
100+ | €9.190 |
250+ | €9.000 |
500+ | €8.820 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208652-1
Order Code593333
Technical Datasheet
Accessory TypeDust Cap
For Use WithReceptacle, Shell Size 17
Connector Body MaterialThermoplastic Body
Product Range-
Product Overview
The 208652-1 is a Sealing Cap for use with circular receptacle connectors. Thermoplastic cap with elastomer sealing gasket in black colour with Metal Brass plated Nickel bead chain.
- UL94V-1 Flammability rating (sealing cap)
- Sealing caps are used to protect exposed contacts of unmated receptacles
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
Receptacle, Shell Size 17
Product Range
-
Alternatives for 208652-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability