Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207534-8
Order Code2310138
Product RangeMetrimate
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
176+ | €18.550 |
Price for:Each
Minimum: 176
Multiple: 176
€3,264.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207534-8
Order Code2310138
Product RangeMetrimate
No. of Contacts36Contacts
Product RangeMetrimate
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5mm
GenderHeader
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
Metrimate
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02