Print Page
Image is for illustrative purposes only. Please refer to product description.
813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.640 |
10+ | €6.790 |
25+ | €6.370 |
100+ | €5.760 |
250+ | €5.500 |
500+ | €5.390 |
Price for:Each
Minimum: 1
Multiple: 1
€8.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207387-1
Order Code2468464
Grommet TypeCable Retention
Cable Diameter Min5.08mm
Cable Diameter Max6.35mm
Grommet MaterialThermoplastic
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTriphenyl Phosphate (25-Jun-2025)
Product Overview
The 207387-1 is a black circular connector boots and strain relief Cable Grip made of thermoplastic with 5.08 to 6.35mm cable grip range.
Applications
Industrial
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
6.35mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
Triphenyl Phosphate (25-Jun-2025)
Cable Diameter Min
5.08mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
Product traceability