Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207153-1
Order Code1654480
Product RangeMetrimate
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €1.950 |
100+ | €1.930 |
250+ | €1.910 |
500+ | €1.890 |
1000+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€2.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207153-1
Order Code1654480
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Contacts6Contacts
Connector MountingCable Mount
No. of Positions6Ways
Pitch Spacing5mm
Contact Termination TypeCrimp
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Metrimate
Gender
Receptacle
No. of Positions
6Ways
Contact Termination Type
Crimp
Contact Gender
Pin
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Pitch Spacing
5mm
For Use With
AMP Metrimate Series Pin Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability