Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207017-1
Order Code1772868
Product RangeMetrimate
Technical Datasheet
311 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.210 |
10+ | €3.570 |
100+ | €2.760 |
250+ | €2.700 |
500+ | €2.650 |
1000+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207017-1
Order Code1772868
Product RangeMetrimate
Technical Datasheet
Product RangeMetrimate
No. of Positions12Ways
Pitch Spacing5mm
For Use WithMetrimate Square Grid Connectors
Product Overview
The 207017-1 is a 12-way 4-row red square grid Plug Housing made of nylon. It is ideal for use with AMP Metrimate header and receptacle housing. Plug housing accepts socket contacts.
- UL94V-0 Flammability rating
- 600VAC/VDC Operating voltage
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Metrimate
No. of Positions
12Ways
For Use With
Metrimate Square Grid Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134