Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207016-1
Order Code1654479
Product RangeMetrimate
Technical Datasheet
26 In Stock
375 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.620 |
100+ | €1.460 |
250+ | €1.370 |
500+ | €1.300 |
1000+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207016-1
Order Code1654479
Product RangeMetrimate
Technical Datasheet
No. of Contacts4Contacts
Product RangeMetrimate
Connector MountingCable Mount
No. of Positions4Ways
Pitch Spacing5mm
Contact Termination TypeCrimp
For Use WithAMP Metrimate Series Pin Contacts
Contact GenderPin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Gender
Plug
No. of Positions
4Ways
Contact Termination Type
Crimp
Contact Gender
Pin
Product Range
Metrimate
Connector Mounting
Cable Mount
Pitch Spacing
5mm
For Use With
AMP Metrimate Series Pin Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 207016-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00568
Product traceability