Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-6
Order Code4228240
Product RangeCPC Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.910 |
10+ | €8.550 |
25+ | €8.050 |
50+ | €7.710 |
100+ | €7.360 |
250+ | €6.970 |
500+ | €6.590 |
Price for:Each
Minimum: 1
Multiple: 1
€9.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-6
Order Code4228240
Product RangeCPC Series
Connector Shell Size13
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Connectors
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
Product traceability