Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.610 |
10+ | €7.280 |
25+ | €6.550 |
100+ | €5.710 |
250+ | €5.690 |
500+ | €5.580 |
Product Information
Product Overview
The 206433-1 is a 8-way straight Circular Connector with mounting holes, square flange receptacle, 11-8 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Flange with mounting holes, panel mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Panel Mount Receptacle
-
Thermoplastic Body
-
No SVHC (25-Jun-2025)
CPC Series 2
8Contacts
-
-
-
Alternatives for 206433-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate