Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206425-2
Order Code1056008
Product RangeCPC Series 3
Also Known As206425-2,
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.310 |
10+ | €9.820 |
25+ | €8.910 |
100+ | €7.990 |
250+ | €7.660 |
500+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206425-2
Order Code1056008
Product RangeCPC Series 3
Also Known As206425-2,
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts3Contacts
Circular Contact Type-
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 206425-2 is a 3-position Free-hanging Receptacle with socket type contacts and UL94V-0 rated black thermoplastic housing. The CPC series 3 reverse sex circular power connector has keyed mating alignment, threaded coupling mating retention and flange with mounting holes panel mount retention.
- Lightweight
- Polarized for proper mating of connector halves
- Straight body orientation
- 15/16-20 UNEF-2A Thread
- -40 to 105°C Operating temperature range
Applications
Power Management, Commercial, Signal Processing
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability