Quantity | Price (ex VAT) |
---|---|
5+ | €319.880 |
Product Information
Product Overview
2063379-1 is a SDE-SA commercial hand tool assembly for the UNIV-MNL terminal. The tool consists of the SDE-SA frame assembly 9-1478240-0. This tool is used to crimp the terminal part numbers (926898), (926894), (926893). The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Diameter is 2.20mm to 2.40mm, 1.40mm to 2.10mm (wire insulation)
- Strip length is 4.0mm to 4.75mm (wire insulation)
- Cable wire size is 1.50mm² to 2.0mm², 0.50mm² to 1.0mm²
- Number of conductors 1
Technical Specifications
Ratchet
SDE-SA Series
AMP Universal MATE-N-LOK Series 926893, 926894, 926898 0.5-2mm² Terminals
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate