Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.540 |
10+ | €10.370 |
25+ | €10.200 |
100+ | €10.040 |
250+ | €9.870 |
500+ | €9.700 |
Product Information
Product Overview
The 206152-1 is a 28-way straight Circular Connector with free-hanging, square flange receptacle, 17-28 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment type
- Threaded coupling mating retention type
- Free hanging mounting style
- Contact protection
- -40 to +105°C Operating temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Circular Industrial
Cable Mount Receptacle
-
Thermoplastic Body
-
No SVHC (25-Jun-2025)
CPC Series 2
28Contacts
-
-
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate