Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.840 |
10+ | €9.470 |
25+ | €8.660 |
100+ | €8.500 |
250+ | €8.050 |
500+ | €7.590 |
Price for:Each
Minimum: 1
Multiple: 1
€10.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206036-4
Order Code2452609
Product RangeCPC 1
Product RangeCPC 1
For Use WithMultimate Pin Contacts
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Connector Shell Size17
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 206036-4 is a 16-position black sealed Receptacle Housing, made of glass-filled nylon. The Two-Piece sealed circular plastic connector has AMP POWERBAND precision formed power contacts and contains wire entry, peripheral and full interfacial seals.
- High strength
- Threaded coupling
- UL94V-0 Flammability rating
- -50° to +125°C Temperature range
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Product Range
CPC 1
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
For Use With
Multimate Pin Contacts
No. of Contacts
16Contacts
Connector Shell Size
17
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 206036-4
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability