Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205206-8
Order Code1087409
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
742 In Stock
782 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 10+ | €2.760 |
| 25+ | €2.500 |
| 50+ | €2.350 |
| 100+ | €2.170 |
| 500+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205206-8
Order Code1087409
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
15Ways
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Connector Type
D Sub
Connector Shell Size
DA
Gender
Plug
For Use With
HDP-20 Series D Sub Connectors
Alternatives for 205206-8
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005318
Product traceability