Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204519-2
Order Code3397998
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €101.530 |
5+ | €96.650 |
10+ | €91.190 |
25+ | €87.030 |
50+ | €84.610 |
100+ | €82.020 |
Price for:Each
Minimum: 1
Multiple: 1
€101.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204519-2
Order Code3397998
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,4
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination Type-
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (21-Jan-2025)
Gender
Plug
No. of Contacts
62Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
Steel Body
Alternatives for 204519-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
Product traceability