Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.120 |
5+ | €98.730 |
10+ | €98.340 |
25+ | €97.950 |
50+ | €97.560 |
100+ | €97.170 |
Price for:Each
Minimum: 1
Multiple: 1
€99.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204518-2
Order Code3397997
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts62Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingPanel Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Panel Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
62Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404
Product traceability