Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204501-1
Order Code3797819
Product RangeAMPLIMITE 90
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
10+ | €14.380 |
25+ | €14.360 |
100+ | €14.330 |
250+ | €14.310 |
500+ | €14.290 |
Price for:Each
Minimum: 1
Multiple: 1
€14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No204501-1
Order Code3797819
Product RangeAMPLIMITE 90
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination Type-
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Cadmium (21-Jan-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309