Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201358-1
Order Code1556968
Product RangeM
Technical Datasheet
68 In Stock
140 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.330 |
| 5+ | €22.540 |
| 10+ | €20.740 |
| 25+ | €19.460 |
| 50+ | €18.670 |
| 100+ | €17.880 |
Price for:Each
Minimum: 1
Multiple: 1
€24.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201358-1
Order Code1556968
Product RangeM
Technical Datasheet
No. of Contacts50Contacts
Product RangeM
Connector MountingPanel Mount
Contact Termination Type-
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201358-1 is a 50-position 4-row black Plug Housing, made of phenolic-GF and used for cable to cable and cable to panel connection. The AMP M-series standard connector is comprised of unloaded housings that accept a variety of crimp, solder and posted contacts.
- UL94V-0 Flammability rating
- Meets MIL-C-28748 requirements
- Locking springs
- -55 to +150°C Temperature range
Applications
Industrial, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
50Contacts
Connector Mounting
Panel Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
4Rows
Product Range
M
Contact Termination Type
-
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability