Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200512-2
Order Code4337482
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.630 |
10+ | €15.370 |
25+ | €15.060 |
50+ | €14.290 |
100+ | €13.230 |
250+ | €13.050 |
500+ | €11.200 |
Price for:Each
Minimum: 1
Multiple: 1
€17.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200512-2
Order Code4337482
Product RangeM Series
Technical Datasheet
No. of Contacts26Contacts
Product RangeM Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing3.81mm
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
26Contacts
Connector Mounting
Cable Mount
Pitch Spacing
3.81mm
Contact Gender
Pin
Contact Plating
-
No. of Rows
4Rows
Product Range
M Series
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability