Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200336-1
Order Code3398933
Product RangeType II
Technical Datasheet
29,949 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.870 |
10+ | €4.990 |
100+ | €4.240 |
250+ | €3.780 |
500+ | €3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200336-1
Order Code3398933
Product RangeType II
Technical Datasheet
Product RangeType II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
200336-1 is a type II, screw machined, crimp AMP circular connector pin contact.
- Bright contact mating area plating material finish
- 0.76µm wire contact termination area plating thickness
- 27.36mm contact length
- 0.76µm contact mating area plating material thickness
- 1.57mm mating pin diameter
- Straight contact orientation
- Nickel contact underplating material
- Gold (Au) contact mating area plating material/wire contact termination area plating material
- Size 16 contact size, 13A max contact current rating
- Operating temperature range from -55 to 150°C
Technical Specifications
Product Range
Type II
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 200336-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000799