Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200277-4.
Order Code1894316
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
350+ | €24.230 |
Price for:Each
Minimum: 350
Multiple: 350
€8,480.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No200277-4.
Order Code1894316
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Positions50Ways
Pitch Spacing3.81mm
For Use WithAMP Type II, type III+ and Subminiature Coaxicon Contacts
Technical Specifications
Product Range
M Series
No. of Positions
50Ways
For Use With
AMP Type II, type III+ and Subminiature Coaxicon Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025175