Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-968946-1
Order Code3793456
Product RangeTimer Connector System
Technical Datasheet
1,740 In Stock
8,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.351 |
100+ | €0.256 |
500+ | €0.221 |
1000+ | €0.220 |
2500+ | €0.212 |
5000+ | €0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-968946-1
Order Code3793456
Product RangeTimer Connector System
Technical Datasheet
Product RangeTimer Connector System
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min13AWG
For Use WithAMP Timer Connector System Series Automotive Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer Connector System
Contact Termination Type
Crimp
Wire Size AWG Min
13AWG
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
12AWG
For Use With
AMP Timer Connector System Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability