Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967642-1
Order Code2301014
Product RangeMicro Quadlok
883 In Stock
1,900 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.848 |
100+ | €0.636 |
500+ | €0.631 |
1000+ | €0.626 |
2500+ | €0.621 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-967642-1
Order Code2301014
Product RangeMicro Quadlok
Product RangeMicro Quadlok
No. of Positions3Ways
Pitch Spacing3.1mm
For Use WithMicro-Power & Power Quadlok System Contacts
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The 2-967642-1 is a 3-position 2-row Receptacle Housing for female terminals with PBT-GF construction and it is used with Micro-Power & Power Quadlok system contacts. The connector used for wire to wire, wire to board connection.
- UL94V-0 Flammability rating
- 50V Operating voltage
- -40 to +120°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
3Ways
For Use With
Micro-Power & Power Quadlok System Contacts
Gender
Receptacle
Pitch Spacing
3.1mm
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039