Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-917337-2
Order Code3398405
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector Shroud-
Contact Material-
Contact Plating-
Connector Type-
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
-
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
-
Contact Material
-
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001