Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66740-1
Order Code1556888
Product RangeType XII
Also Known AsTYPE XII FEMALE CONT (LP)
Technical Datasheet
5,384 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.680 |
10+ | €8.870 |
25+ | €8.060 |
100+ | €6.330 |
250+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€9.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-66740-1
Order Code1556888
Product RangeType XII
Also Known AsTYPE XII FEMALE CONT (LP)
Technical Datasheet
Product RangeType XII
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithType XII Series Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
Product Overview
The 2-66740-1 is a Type XII Female Power Contact made of copper with tin-plated finish and crimp termination. This contact accepts 14 to 12AWG, 16AWG discrete wire and can be used with CPC connectors, G series connectors and M series connectors.
Applications
Industrial
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Type XII Series Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 2-66740-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254