Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-534206-0
Order Code2310167
Product RangeAMPMODU MOD II
650 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.120 |
| 10+ | €4.880 |
| 100+ | €4.640 |
| 250+ | €4.400 |
| 500+ | €4.130 |
| 1000+ | €3.980 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-534206-0
Order Code2310167
Product RangeAMPMODU MOD II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeAMPMODU MOD II
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 2-534206-0 is a Board-to-board Header and Receptacle Connector with through hole solder termination method to PC board. The double beam contact connector is available with double rows of contacts.
- 30µinch Contact Mating Area Plating Thickness
- Square Contact Shape
- Tin-lead over Nickel Solder Tail Contact Plating
- Polyester GF Housing
- -65 to 105°C Operating Temperature
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
AMPMODU MOD II
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for 2-534206-0
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005031