Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520932-2
Order Code2468420
Product RangeUltra-Fast Plus FASTON
Technical Datasheet
8,119 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.341 |
100+ | €0.298 |
500+ | €0.247 |
1000+ | €0.221 |
2500+ | €0.204 |
5000+ | €0.191 |
Price for:Each
Minimum: 10
Multiple: 10
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520932-2
Order Code2468420
Product RangeUltra-Fast Plus FASTON
Technical Datasheet
Product RangeUltra-Fast Plus FASTON
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520932-2 is a Disconnect Terminal with red nylon (polyamide) insulator, tin-plated brass contacts. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect type, 2.8 x 0.51mm tab size and 22 to 18AWG wire size. This disconnect terminal is suitable for wires/cables.
- 600V Maximum voltage rating
- F-crimp type
- UL94V-2 Flammability rating
- Designed for correct lead-in of tab
- Funnel wire entry
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast Plus FASTON
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520932-2
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000869