Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174339-5
Order Code1839031
Product RangeAMPLIMITE 0.50
Technical Datasheet
719 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.570 |
| 5+ | €18.740 |
| 10+ | €17.910 |
| 25+ | €17.070 |
| 50+ | €16.240 |
| 100+ | €15.410 |
Price for:Each
Minimum: 1
Multiple: 1
€19.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5174339-5
Order Code1839031
Product RangeAMPLIMITE 0.50
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE 0.50
No. of Contacts68Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-5174339-5 is a 68-position 4-row shielded vertical mount PCB D-sub Header with through-hole-solder termination and nickel over copper plated zinc shield. This Amplimite series II D-sub PCB header has gold-plated phosphor bronze contacts, black PBT housing and nickel over copper plated zinc full metal shell.
- Boardlock PCB mount retention
- UL94V-0 Flammability rating
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE 0.50
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
68Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Zinc Body
Technical Docs (4)
Alternatives for 2-5174339-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
Product traceability