Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323912-1
Order Code3438970
Product RangePIDG Series
8,860 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.541 |
25+ | €0.464 |
100+ | €0.444 |
250+ | €0.396 |
500+ | €0.366 |
1000+ | €0.348 |
2500+ | €0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-323912-1
Order Code3438970
Product RangePIDG Series
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.41mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#2
Conductor Area CSA
0.41mm²
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
Product traceability