Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31090-1
Order Code3438924
Product RangeSOLISTRAND Budget Series
15,188 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.525 |
25+ | €0.449 |
100+ | €0.432 |
250+ | €0.384 |
500+ | €0.354 |
1000+ | €0.331 |
2500+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-31090-1
Order Code3438924
Product RangeSOLISTRAND Budget Series
Stud Size - MetricM3
Stud Size - Imperial#5
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeSOLISTRAND Budget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
16AWG
Product Range
SOLISTRAND Budget Series
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001586
Product traceability