Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2358263-1.
Order Code4179721
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.830 |
10+ | €7.550 |
25+ | €7.070 |
50+ | €6.590 |
100+ | €6.110 |
250+ | €6.100 |
500+ | €5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€8.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2358263-1.
Order Code4179721
Product RangeHeavy Duty Sealed Connector Series
Technical Datasheet
Product RangeHeavy Duty Sealed Connector Series
No. of Positions13Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating60VDC
Current Rating-
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
13Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Heavy Duty Sealed Connector Series Housing Socket Contacts
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632