Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411204R0000
Order Code4035935
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR080
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.440 |
| 10+ | €7.760 |
| 25+ | €7.080 |
| 100+ | €6.940 |
| 250+ | €6.800 |
| 500+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SET411204R0000
Order Code4035935
Product RangeWD-1 Wiring Duct Series
Also Known AsWD-1-CP-GR080
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourGrey
External Length2m
External Width80mm
External Height8.9mm
Product RangeWD-1 Wiring Duct Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
2m
External Height
8.9mm
SVHC
To Be Advised
Raceway / Duct Colour
Grey
External Width
80mm
Product Range
WD-1 Wiring Duct Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447