Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184268-1
Order Code3793105
Product RangePIDG FASTON 187
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.447 |
100+ | €0.347 |
500+ | €0.289 |
1000+ | €0.249 |
2500+ | €0.244 |
5000+ | €0.239 |
Price for:Each
Minimum: 10
Multiple: 10
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No184268-1
Order Code3793105
Product RangePIDG FASTON 187
Product RangePIDG FASTON 187
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.96mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIDG FASTON 187
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.96mm²
Terminal Material
Brass
Technical Docs (3)
Alternatives for 184268-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013