Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182651-1
Order Code589550
Product RangeCPC Series 1
Technical Datasheet
2,264 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
10+ | €4.140 |
100+ | €3.400 |
250+ | €3.260 |
500+ | €3.200 |
1000+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182651-1
Order Code589550
Product RangeCPC Series 1
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 1
Shell TypeSolid Shell Straight Plug
For Use WithCPC Series Pin Contacts
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Connector Shell Size11
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 182651-1 from TE Connectivity is a CPC series circular I/O plug connector housing with shell size 11 and suitable for 4 pin contacts.
- Keyed mating alignment
- Free hanging mounting style
- Straight mounting angle
- Black colour thermoplastic housing
- 5/8-24 UNEF-2A thread size
- UL recognized and CSA certified
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Shell Type
Solid Shell Straight Plug
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Product Range
CPC Series 1
For Use With
CPC Series Pin Contacts
No. of Contacts
4Contacts
Connector Shell Size
11
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007972
Product traceability