Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180907
Order Code964748
Product RangeFASTIN FASTON
Also Known As0-0180907-0, 180907-0
Technical Datasheet
15,899 In Stock
22,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.387 |
100+ | €0.268 |
500+ | €0.223 |
1000+ | €0.191 |
2500+ | €0.174 |
5000+ | €0.171 |
Price for:Each
Minimum: 10
Multiple: 10
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180907
Order Code964748
Product RangeFASTIN FASTON
Also Known As0-0180907-0, 180907-0
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing-
For Use WithAMP FASTON 250 Series Quick Connect Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180907 from TE Connectivity is a FASTIN-FASTON 2 way natural colour receptacle housing. This housing is used with 0.250inch (6.35mm) quick connects.
- Polyamide 6.6 body material
- Free hanging mounting
- Length of 22.9mm (0 .9inch)
- UL and IEC 60335-1 approved
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 180907
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002