Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180901
Order Code964852
Product RangeFASTIN FASTON
Technical Datasheet
3,732 In Stock
3,600 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.480 |
| 100+ | €0.400 |
| 500+ | €0.359 |
| 1000+ | €0.356 |
| 2500+ | €0.300 |
| 5000+ | €0.294 |
Price for:Each
Minimum: 10
Multiple: 10
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180901
Order Code964852
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions4Ways
Pitch Spacing10.8mm
For Use WithFASTIN FASTON Series Tab Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180901 is a 4-way Tab Housing with 10.8mm pitch spacing and PA 6.6 body. This tab housing is suitable for use with FASTIN FASTON series tab contacts.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
4Ways
For Use With
FASTIN FASTON Series Tab Contacts
Gender
Receptacle
Pitch Spacing
10.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 180901
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004