Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Order Code964761
Product RangeFASTIN FASTON
Technical Datasheet
6,601 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.450 |
100+ | €0.378 |
500+ | €0.363 |
1000+ | €0.356 |
2500+ | €0.348 |
5000+ | €0.341 |
Price for:Each
Minimum: 10
Multiple: 10
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180900
Order Code964761
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions4Ways
Pitch Spacing10.8mm
For Use WithAMP FASTON 250 Series Quick Connect Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 180900 is a 4-way Plug Housing with 10.8mm pitch spacing and PA 6.6 body. This plug housing is suitable for use with AMP FASTON 250 series quick connect socket contacts.
- Natural colour
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
4Ways
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Plug
Pitch Spacing
10.8mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 180900
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608