Print Page
Image is for illustrative purposes only. Please refer to product description.
7,800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0675 |
1000+ | €0.0571 |
2500+ | €0.0537 |
5000+ | €0.0521 |
Price for:Each
Minimum: 100
Multiple: 100
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No180460
Order Code1863404
Sleeving / Tubing TypeInsulating
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourNatural
Internal Diameter-
Length - Metric22.5mm
Length - Imperial0.88"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Natural
Length - Metric
22.5mm
Product Range
-
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
-
Length - Imperial
0.88"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03