Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178764-1
Order Code3793572
Product RangeMulti-Lock Series
374 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.110 |
| 10+ | €13.710 |
| 25+ | €13.450 |
| 100+ | €12.440 |
| 250+ | €11.980 |
| 500+ | €11.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178764-1
Order Code3793572
Product RangeMulti-Lock Series
Product RangeMulti-Lock Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts64Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Multi-Lock Series
No. of Contacts
64Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0313