Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-9
Order Code3397996
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,3,CT
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.530 |
5+ | €45.460 |
10+ | €43.390 |
25+ | €42.620 |
50+ | €41.860 |
100+ | €41.090 |
Price for:Each
Minimum: 1
Multiple: 1
€47.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-9
Order Code3397996
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,3,CT
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (21-Jan-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Plug
No. of Contacts
44Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Alternatives for 1757823-9
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103