Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175362-1
Order Code2452656
Product RangeDynamic D-3500D
Technical Datasheet
11,936 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.683 |
100+ | €0.529 |
250+ | €0.488 |
500+ | €0.447 |
1000+ | €0.430 |
2500+ | €0.413 |
Price for:Each
Minimum: 10
Multiple: 10
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175362-1
Order Code2452656
Product RangeDynamic D-3500D
Technical Datasheet
Product RangeDynamic D-3500D
Connector MountingCable Mount
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithAMP Dynamic D-3500D Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking TypeLatch
Product Overview
The 175362-1 is a 2-way 1-row black Receptacle Housing made of polyester GF. It is ideal for use with D3000 series plug housing and header.
- UL94V-0 Flammability rating
- In-line contact layout
- 9.8N Insertion force
- 600VAC (600VDC) Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3500D
Connector Mounting
Cable Mount
Pitch Spacing
5.08mm
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Positions
2Ways
For Use With
AMP Dynamic D-3500D Series Socket Contacts
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134