Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175164-1
Order Code2798139
Product RangePositive Lock 250
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.161 |
13500+ | €0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€724.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175164-1
Order Code2798139
Product RangePositive Lock 250
Product RangePositive Lock 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.09mm²
Insulator MaterialUninsulated
Terminal MaterialStainless Steel
Technical Specifications
Product Range
Positive Lock 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.09mm²
Terminal Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008