Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-1
Order Code2060315
Product RangeMultilock 040 MK-II
Technical Datasheet
11,730 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.123 |
500+ | €0.107 |
1000+ | €0.0889 |
2500+ | €0.0797 |
5000+ | €0.0736 |
10000+ | €0.0669 |
Price for:Each
Minimum: 100
Multiple: 100
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173681-1
Order Code2060315
Product RangeMultilock 040 MK-II
Technical Datasheet
Product RangeMultilock 040 MK-II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
Product Overview
The 173681-1 is a receptacle F-crimp Contact made of phosphor bronze with tin plated finish. It accepts 22 to 20AWG wire size. This contact is suitable for Multilock 040 MK-II series connectors.
- 180° Receptacle style
- 5A Typical current rating
Applications
Automotive
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Series Connectors
Contact Material
Phosphor Bronze
Alternatives for 173681-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408