Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172863-2
Order Code3793309
Product RangePositive Lock 250
28,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.119 |
500+ | €0.103 |
1000+ | €0.0963 |
2500+ | €0.0815 |
5000+ | €0.0799 |
Price for:Each
Minimum: 100
Multiple: 100
€11.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172863-2
Order Code3793309
Product RangePositive Lock 250
Product RangePositive Lock 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP Positive Lock 250 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
1Ways
For Use With
AMP Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014